Part Details for VOF-500B-24 by CUI Inc
Overview of VOF-500B-24 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for VOF-500B-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VOF-500B-24-ND
|
DigiKey | AC-DC, 500 W, 24 VDC, SINGLE OUT Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$175.4550 / $202.8400 | Buy Now |
DISTI #
490-VOF-500B-24
|
Mouser Electronics | Switching Power Supplies ac-dc, 500 W, 24 Vdc, single output, chassis mount w/ baseplate, vertical type terminal | 25 |
|
$176.7200 / $195.6700 | Buy Now |
|
Future Electronics | 500 W 24 Vdc single out chassis mount w/ baseplate vertical type terminal RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Box | 0Box |
|
$173.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.1200 / $379.4600 | Buy Now |