-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOF-450C-24-CFS by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2450CTL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, HWSON, /Embossed Tape | |
922-450C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 4-pair, 10-column, 85ohms. | |
RM46L450CZWTT | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5902
|
Newark | Power Supply, Ac-Dc, 24V, 18.75A Rohs Compliant: Yes |Cui VOF-450C-24-CFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VOF-450C-24-CFS-ND
|
DigiKey | AC/DC CONVERTER 24V 450W Min Qty: 1 Lead time: 21 Weeks Container: Box |
11 In Stock |
|
$119.2120 / $125.1700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 44 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-450C-24-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-450C-24-CFS
CUI Inc
AC-DC Power Factor Correction Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |