Part Details for VOF-300-36 by CUI Inc
Overview of VOF-300-36 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for VOF-300-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4130-ND
|
DigiKey | AC/DC CONVERTER 36V 200W Min Qty: 1 Lead time: 21 Weeks Container: Box |
50 In Stock |
|
$95.4500 / $100.7600 | Buy Now |
DISTI #
490-VOF300-36
|
Mouser Electronics | Switching Power Supplies 300W 36V 8.34A 3x5 Open Frame RoHS: Compliant | 68 |
|
$95.4400 / $100.7600 | Buy Now |
|
Future Electronics | VOF-300 Series AC-DC POWER SUPPLY 300W 36V Output, universal input voltage range RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$103.0900 | Buy Now |
|
Future Electronics | VOF-300 Series AC-DC POWER SUPPLY 300W 36V Output, universal input voltage range RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$103.0900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Commercial - Open Frame - 36V@8.34 A - 300W RoHS: Compliant |
6 Partner Stock |
|
$99.7400 / $293.4000 | Buy Now |
DISTI #
79006526
|
Verical | AC/DC Power Supply Single-OUT 36V 8.34A 300W 12-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 5 |
|
$215.3352 | Buy Now |
DISTI #
000000000006367836
|
Sager | Switching Power Supplies 300W 36V 8.34A 3x5 Open Frame Min Qty: 1 | 0 |
|
$109.0900 / $127.2700 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Commercial - Open Frame - 36V@8.34 A - 300W RoHS: Compliant |
6 Partner Stock |
|
$99.7400 / $293.4000 | Buy Now |
Part Details for VOF-300-36
VOF-300-36 CAD Models
VOF-300-36 Part Data Attributes
|
VOF-300-36
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-300-36
CUI Inc
Chassis Mount Power Supply, 36 Vdc, 8.34 A, 300 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X13 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |