Part Details for VOF-280-15 by CUI Inc
Overview of VOF-280-15 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOF-280-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23570328
|
Arrow Electronics | AC/DC Power Supply Single-OUT 15V 18.67A 280W 14-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 54 |
|
$89.5200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame - 15V@18.67 A - 280W RoHS: Compliant |
216 Partner Stock |
|
$115.1100 / $145.9600 | Buy Now |
DISTI #
33967917
|
Verical | AC/DC Power Supply Single-OUT 15V 18.67A 280W 14-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 54 |
|
$89.5200 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame - 15V@18.67 A - 280W RoHS: Compliant |
216 Partner Stock |
|
$115.1100 / $145.9600 | Buy Now |
Part Details for VOF-280-15
VOF-280-15 CAD Models
VOF-280-15 Part Data Attributes
|
VOF-280-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-280-15
CUI Inc
Chassis Mount Power Supply, 15 Vdc, 18.67 A, 280 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | MAX O/P POWER IS 280 WATT WITH 34.2 CFM FORCED COOLING | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X15 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 168 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |