Part Details for VOF-260B-48 by CUI Inc
Overview of VOF-260B-48 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5260BRUZ50 | Analog Devices | 8-Bit SPI Dig POT | |
AD5260BRUZ20 | Analog Devices | 8-Bit SPI Dig POT | |
AD5260BRUZ200-RL7 | Analog Devices | 8-Bit SPI Dig POT |
Price & Stock for VOF-260B-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9920
|
Newark | Power Supply, Ac-Dc, 48V, 5.42A Rohs Compliant: Yes |Cui VOF-260B-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$87.1100 / $144.7700 | Buy Now |
DISTI #
102-VOF-260B-48-ND
|
DigiKey | AC-DC, 260W, 48 VDC, SINGLE OUTP Min Qty: 1 Lead time: 30 Weeks Container: Tray |
19 In Stock |
|
$80.9225 / $95.1900 | Buy Now |
DISTI #
490-VOF-260B-48
|
Mouser Electronics | Switching Power Supplies 48 Vdc, 5.42 A, 260 W | 30 |
|
$79.3700 / $93.8100 | Buy Now |
|
Future Electronics | 260W, 48 Vdc, single output, chassis, open frame RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$77.1700 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 48 VDC - 5.42 A - 260 W - Open Frame - Chassis Mount RoHS: Compliant | Alternative Product Available |
|
$73.5200 / $95.2700 | Buy Now |
DISTI #
000000000007176530
|
Sager | ac-dc, 260W, 48 Vdc, single output, chassis, open frame Min Qty: 10 | 0 |
|
$81.6600 / $89.3100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 48 VDC - 5.42 A - 260 W - Open Frame - Chassis Mount RoHS: Compliant | Alternative Product Available |
|
$73.5200 / $95.2700 | Buy Now |