-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOF-130-48-BP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8842
|
Newark | Power Supply, Ac-Dc, 48V, 2.7A Rohs Compliant: Yes |Cui VOF-130-48-BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$81.3900 | Buy Now |
DISTI #
102-VOF-130-48-BP-ND
|
DigiKey | AC/DC CONVERTER 48V 130W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
16 In Stock |
|
$60.9968 / $70.3700 | Buy Now |
DISTI #
490-VOF-130-48-BP
|
Mouser Electronics | Switching Power Supplies ac-dc, 130 W, 48 Vdc, single output, chassis mount, base plate RoHS: Compliant | 15 |
|
$52.3800 | Buy Now |
DISTI #
V99:2348_26389353
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 2.7A 130W 6-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2128 | Americas - 16 |
|
$13.5500 / $50.6120 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 130W - 48VDC - Input: 80 to 264VAC - Open Frame - 2" x 3" - Base Plate RoHS: Compliant | 0 |
|
$57.4900 / $83.8000 | Buy Now |
DISTI #
60315232
|
Verical | AC/DC Power Supply Single-OUT 48V 2.7A 130W 6-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 16 |
|
$13.5500 | Buy Now |
DISTI #
000000000006367730
|
Sager | Switching Power Supplies ac-dc, 130 W, 48 Vdc, single output, chassis mount, base plate Min Qty: 1 | 0 |
|
$59.8600 / $69.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-130-48-BP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-130-48-BP
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 91.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |
This table gives cross-reference parts and alternative options found for VOF-130-48-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-130-48-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VMS-130-48-BP | CUI Inc | $100.9801 | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | VOF-130-48-BP vs VMS-130-48-BP |
VMS-130-48 | CUI Inc | $88.7562 | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | VOF-130-48-BP vs VMS-130-48 |
VOF-130-48 | CUI Inc | $73.7735 | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | VOF-130-48-BP vs VOF-130-48 |