-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
LTC1100CSW#PBF | Analog Devices | Prec, Zero-Drift Instr Amp | |
LTC1100CSW#TRPBF | Analog Devices | Prec, Zero-Drift Instr Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8764
|
Newark | Power Supply, Ac-Dc, 48V, 2.08A Rohs Compliant: Yes |Cui VOF-100C-48-CNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VOF-100C-48-CNF-ND
|
DigiKey | AC/DC CONVERTER 48V 100W Min Qty: 1 Lead time: 20 Weeks Container: Box |
3 In Stock |
|
$52.3500 | Buy Now |
DISTI #
V99:2348_25977191
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 2.08A 100W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2052 | Americas - 9 |
|
$34.4100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 100W - 48VDC@2.08A - Enclosed - Chassis Mount RoHS: Compliant |
70 Partner Stock |
|
$0 | Buy Now |
DISTI #
57139604
|
Verical | AC/DC Power Supply Single-OUT 48V 2.08A 100W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 9 |
|
$34.4100 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT, 48V 2.08A 100W, 7-Pin Box, Covered, Adj Vout | 12 |
|
$89.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-100C-48-CNF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-100C-48-CNF
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 80 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.08 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |