-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 4000V Isolation, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1347
|
Newark | Optocoupler Dual Soic-8, 63-125% Ctr, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:30Ma, Isolation Voltage:4Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-Rohs Compliant: Yes |Vishay VOD206T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2470 |
|
$0.4870 / $1.0400 | Buy Now |
DISTI #
VOD206T
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: VOD206T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
78-VOD206T
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler SOIC8 RoHS: Compliant | 2417 |
|
$0.3200 / $1.0000 | Buy Now |
|
Future Electronics | Dual Channel 70 V 4000 Vrms 63% CTR Phototransistor Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
VOD206T
|
TTI | Transistor Output Optocouplers Optocoupler SOIC8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3320 | Buy Now |
DISTI #
VOD206T
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, Uinsul: 5.3kV, Uce: 80V, SO8 Min Qty: 1 | 1372 |
|
$0.2870 / $0.8360 | Buy Now |
DISTI #
VOD206T
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R (Alt: VOD206T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOD206T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOD206T
Vishay Intertechnologies
Transistor Output Optocoupler, 2-Element, 4000V Isolation, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 45% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.55 V | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.125 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |