-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7184
|
Newark | Transistor Output Optocoupler, Low Input Current, 1, 5.3 Kv, 50 %, 60 Ma, Dip, 4 Rohs Compliant: Yes |Vishay VO618A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3886 |
|
$0.3460 / $0.8250 | Buy Now |
DISTI #
VO618A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: VO618A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO618A
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out CTR 50-600% RoHS: Compliant | 7665 |
|
$0.0910 / $0.3500 | Buy Now |
DISTI #
V99:2348_09172230
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 | Americas - 45 |
|
$0.0940 / $0.3400 | Buy Now |
|
Future Electronics | VO618A Series Single Channel 5300 Vrms 50 % Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.0922 / $0.1160 | Buy Now |
|
Future Electronics | VO618A Series Single Channel 5300 Vrms 50 % Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.0922 / $0.1160 | Buy Now |
DISTI #
VO618A
|
TTI | Transistor Output Optocouplers Phototransistor Out CTR 50-600% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.1250 / $0.1330 | Buy Now |
DISTI #
VO618A
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 80V Min Qty: 2 | 3820 |
|
$0.1280 / $0.3770 | Buy Now |
|
ComSIT USA | OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, 5300 VRMS Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 3500 |
|
RFQ | |
DISTI #
VO618A
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: VO618A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO618A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO618A
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |