VO615A-8X016
Description: Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-4

Overview of VO615A-8X016 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VO615A-8X016 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 751-VO615A-8X016-ND
DigiKey OPTOISOLATR 5KV TRANSISTOR 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 4000
In Stock
  • 1 $0.4800
  • 10 $0.2780
  • 100 $0.1768
  • 500 $0.1371
  • 1,000 $0.1249
  • 2,000 $0.1149
  • 5,000 $0.1045
  • 10,000 $0.0982
  • 25,000 $0.0916
$0.0916 / $0.4800 Buy Now

CAD Models for VO615A-8X016 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VO615A-8X016 by Vishay Semiconductors

VO615A-8X016
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Min
130%
Current Transfer Ratio-Nom
130%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.6 V
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
MATTE TIN
Want to compare parts?
  1. VO615A-8X016
    Vishay Semiconductors
    Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-4
    VS

Related Parts for VO615A-8X016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VO615A-8X016 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VO615A-8X016 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VO615A-8X016 would you like to use for your alert(s)?
  • Please alert me when VO615A-8X016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VO615A-8X016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VO615A-8X016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VO615A-8X016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VO615A-8X016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VO615A-8X016 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: