There are no models available for this part yet.
Overview of VO615A-4X017T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VO615A-4X017T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VO615A-4X017T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: VO615A-4X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now | |
DISTI #
78-VO615A-4X017T
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT SFH615A-4X017T RoHS: Compliant | 912 |
|
$0.2580 / $0.8000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0922 | Buy Now | ||
DISTI #
VO615A-4X017T
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT SFH615A-4X017T RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1440 | Buy Now | |
DISTI #
VO615A-4X017T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: VO615A-4X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VO615A-4X017T by Vishay Intertechnologies
Part Data Attributes for VO615A-4X017T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
56%
|
Current Transfer Ratio-Nom
|
90%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.6 V
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Related Parts for VO615A-4X017T
-
SFH615A-4X018TOptocoupler
-
MK61FX512VMD15Microcontrollers
-
P276HL682M275LFixed Capacitors
-
IPB60R165CPPower Field-Effect Transistors
-
LMZ30606RKGRSwitching Regulator or Controllers
-
MBRS140T3GRectifier Diodes
-
OPA2197IDGKTOperational Amplifiers
-
SM102031007FEFixed Resistors
-
ADUM1411ARWZ-RLOther Analog ICs