-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2876
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-4 Rohs Compliant: Yes |Vishay VO615A-3X007T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 389 |
|
$0.3450 / $0.7740 | Buy Now |
DISTI #
VO615A-3X007T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: VO615A-3X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO615A-3X007T
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT SFH615A-3X007T RoHS: Compliant | 275751 |
|
$0.1150 / $0.5200 | Buy Now |
|
Future Electronics | Single Channel 70 V 5000 Vrms 100% CTR Phototransistor Optocoupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0975 / $0.1140 | Buy Now |
|
Future Electronics | Single Channel 70 V 5000 Vrms 100% CTR Phototransistor Optocoupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0975 / $0.1140 | Buy Now |
DISTI #
VO615A-3X007T
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT SFH615A-3X007T RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
VO615A-3X007T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD4 Min Qty: 2 | 0 |
|
$0.0910 / $0.4330 | RFQ |
DISTI #
SMC-VO615A-3X007T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18151 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
VO615A-3X007T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: VO615A-3X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO615A-3X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO615A-3X007T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |