Part Details for VO615A-3 by Vishay Intertechnologies
Overview of VO615A-3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO615A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1463
|
Newark | Dip-4 Optocpl 100-200% Ctr |Vishay VO615A-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 | Buy Now |
DISTI #
VO615A-3
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: VO615A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO615A-3
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT SFH615A-3 RoHS: Compliant | 4090 |
|
$0.1080 / $0.4900 | Buy Now |
|
Future Electronics | Single Channel 70 V 5000 Vrms 100 ~ 200% CTR Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0975 / $0.1080 | Buy Now |
|
Future Electronics | Single Channel 70 V 5000 Vrms 100 ~ 200% CTR Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0975 / $0.1080 | Buy Now |
DISTI #
VO615A-3
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT SFH615A-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
VO615A-3
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP4 Min Qty: 1 | 0 |
|
$0.0930 / $0.6500 | RFQ |
DISTI #
VO615A-3
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: VO615A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VO615A-3
VO615A-3 CAD Models
VO615A-3 Part Data Attributes:
|
VO615A-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO615A-3
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |