Part Details for VO615A-1X001 by Vishay Semiconductors
Overview of VO615A-1X001 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO615A-1X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-VO615A-1X001-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3982 In Stock |
|
$0.1091 / $0.5300 | Buy Now |
Part Details for VO615A-1X001
VO615A-1X001 CAD Models
VO615A-1X001 Part Data Attributes:
|
VO615A-1X001
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VO615A-1X001
Vishay Semiconductors
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 13% | |
Current Transfer Ratio-Nom | 30% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.07 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |