Part Details for VO610A-2 by Vishay Intertechnologies
Overview of VO610A-2 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO610A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4494
|
Newark | Optocoupler, Transistor, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay VO610A-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3018 |
|
$0.2960 / $0.6490 | Buy Now |
DISTI #
VO610A-2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: VO610A-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.1372 | Buy Now |
DISTI #
78-VO610A-2
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT SFH610A-2 RoHS: Compliant | 5947 |
|
$0.1080 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1053 | Buy Now |
DISTI #
VO610A-2
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT SFH610A-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1460 | Buy Now |
DISTI #
VO610A-2
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: VO610A-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VO610A-2
VO610A-2 CAD Models
VO610A-2 Part Data Attributes:
|
VO610A-2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO610A-2
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 45% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |