Part Details for VO4661 by Vishay Intertechnologies
Overview of VO4661 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO4661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9748
|
Newark | Optocoupler, Transistor, 5300Vrms, No. Of Channels:2 Channel, Isolation Voltage:5.3Kv, Data Rate:10Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:10000, Data Rate Max:10Mbps, Fall Time Tf:7Nsrohs Compliant: Yes |Vishay VO4661 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
VO4661
|
Avnet Americas | DIP-8 CPLR DUAL 10MBD 15kV/us -e3 - Tape and Reel (Alt: VO4661) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1834 / $1.3095 | Buy Now |
DISTI #
782-VO4661
|
Mouser Electronics | High Speed Optocouplers 10Mbd Open Collector Dual Channel RoHS: Compliant | 1919 |
|
$1.2100 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$1.2800 | Buy Now |
DISTI #
VO4661
|
TTI | High Speed Optocouplers 10Mbd Open Collector Dual Channel RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$1.2100 | Buy Now |
DISTI #
VO4661
|
EBV Elektronik | Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP (Alt: VO4661) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VO4661
VO4661 CAD Models
VO4661 Part Data Attributes
|
VO4661
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO4661
Vishay Intertechnologies
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5300V Isolation, 10MBps, DIP- 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP- 8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |