Part Details for VO4411500000G by Anytek Technology Corporation Ltd
Overview of VO4411500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO4411500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO4411500000G-ND
|
DigiKey | TERM BLOCK HDR 44POS VERT 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8820 | Buy Now |
DISTI #
72330459
|
RS | VO-3.5-2*22P Green , PIN with bright Tin plated Close 180D | Amphenol - Anytek VO4411500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 | RFQ |
DISTI #
ANYVO4411500000G
|
Heilind Electronics | VO-3.5-222P GREEN PIN WITH BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7200 / $7.4600 | Buy Now | |
DISTI #
ANYVO4411500000G
|
Interstate Connecting Components | VO-3.5-222P GREEN PIN WITH BR | 0 |
|
Buy Now |