Part Details for VO4256H-X007T by Vishay Intertechnologies
Results Overview of VO4256H-X007T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VO4256H-X007T Information
VO4256H-X007T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VO4256H-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1167
|
Newark | Optocoupler, Phototriac, 5300Vrms, Full Reel, Optocoupler Case Style:Surface Mount Dip, No. Of Pin... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.6200 | Buy Now |
DISTI #
VO4256H-X007T
|
Avnet Americas | SMD-6 TRIAC NZC 600V 2mA 5kV/us -e3 - Tape and Reel (Alt: VO4256H-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9042 / $1.0523 | Buy Now |
DISTI #
782-VO4256H-X007T
|
Mouser Electronics | Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 2mA RoHS: Compliant | 21554 |
|
$1.0000 / $2.3100 | Buy Now |
DISTI #
VO4256H-X007T
|
TTI | Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9900 | Buy Now |
DISTI #
VO4256H-X007T
|
EBV Elektronik | SMD6 TRIAC NZC 600V 2mA 5kVus e3 (Alt: VO4256H-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 12404 |
|
RFQ |
Part Details for VO4256H-X007T
VO4256H-X007T CAD Models
VO4256H-X007T Part Data Attributes
|
VO4256H-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO4256H-X007T
Vishay Intertechnologies
Trigger Output Optocoupler, 1-Element, 5300V Isolation,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.002 A | |
Input Trigger Current-Nom | 2 mA | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |