Part Details for VO4158H-X017T by Vishay Semiconductors
Overview of VO4158H-X017T by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO4158H-X017T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO4158H-X017T-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3660 / $1.4534 | Buy Now |
Part Details for VO4158H-X017T
VO4158H-X017T CAD Models
VO4158H-X017T Part Data Attributes
|
VO4158H-X017T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VO4158H-X017T
Vishay Semiconductors
VO4157, VO4158 Optocoupler, Phototriac Output, Zero Crossing, High dV/dt, Low Input Current
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Input Trigger Current-Max | 0.002 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |