Part Details for VO3032500000G by Amphenol Corporation
Overview of VO3032500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO3032500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO3032500000G
|
Avnet Americas | VO30325000J0G-381 TB SOC 2-ROWS WF VER - Bulk (Alt: VO3032500000G) RoHS: Compliant Min Qty: 1992 Package Multiple: 24 Container: Bulk | 0 |
|
$2.6011 | Buy Now |
DISTI #
649-VO30325000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT 2-ROWS WF VER | 0 |
|
$2.8800 | Order Now |
DISTI #
VO3032500000G
|
Avnet Abacus | (Alt: VO3032500000G) RoHS: Compliant Min Qty: 1992 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VO3032500000G
VO3032500000G CAD Models
VO3032500000G Part Data Attributes
|
VO3032500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VO3032500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 30 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |