Part Details for VO3012510000G by Anytek Technology Corporation Ltd
Overview of VO3012510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO3012510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO3012510000G-ND
|
DigiKey | TERM BLOCK HDR 30POS 90DEG 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9109 | Buy Now |
DISTI #
72330354
|
RS | VO-3.81-2*15P Green ROHS , PIN with bright Tin plated with flange 90D ,MARK | Amphenol - Anytek VO3012510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8900 | RFQ |
DISTI #
ANYVO3012510000G
|
Heilind Electronics | VO-3.81-215P GREEN ROHS PIN W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $10.9300 | Buy Now |
DISTI #
ANYVO3012510000G
|
Interstate Connecting Components | VO-3.81-215P GREEN ROHS PIN W | 0 |
|
Buy Now |