VO2601-X017T
Description: Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps,

Overview of VO2601-X017T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for VO2601-X017T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43K9738
Newark Optocoupler, Transistor, 5300Vrms, Full Reel, No. Of Channels:1 Channel, Isolation Voltage:5.3Kv, Data Rate:10Mbaud, Optocoupler Case Style:Smd, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:5000, Data Rate Max:10Mbps Rohs Compliant: Yes |Vishay VO2601-X017T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.0100
  • 2,000 $0.9540
  • 4,000 $0.8600
  • 6,000 $0.8290
  • 10,000 $0.7980
$0.7980 / $1.0100 Buy Now
DISTI # VO2601-X017T
Avnet Americas SMD-8 CPLR SNGL 10MBD 5kV/us VDE -e3 - Tape and Reel (Alt: VO2601-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8410
  • 2,000 $0.8255
  • 4,000 $0.8161
  • 6,000 $0.8037
  • 8,000 $0.7912
  • 10,000 $0.7788
  • 100,000 $0.7601
$0.7601 / $0.8410 Buy Now
DISTI # 782-VO2601-X017T
Mouser Electronics High Speed Optocouplers 10Mbd High-Speed Single CTR>300% RoHS: Compliant 2141
  • 1 $2.1600
  • 10 $1.4400
  • 100 $1.1100
  • 250 $1.0800
  • 500 $1.0000
  • 1,000 $0.8650
  • 2,000 $0.8170
  • 5,000 $0.7990
  • 10,000 $0.7860
$0.7860 / $2.1600 Buy Now
Future Electronics VO2601 Series Single Channel 5300 Vrms SMT Open Drain Optocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.7850
  • 2,000 $0.7700
  • 3,000 $0.7550
  • 4,000 $0.7450
$0.7450 / $0.7850 Buy Now
DISTI # VO2601-X017T
TTI High Speed Optocouplers 10Mbd High-Speed Single CTR>300% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.8300
  • 2,000 $0.8100
  • 4,000 $0.7900
  • 5,000 $0.7800
$0.7800 / $0.8300 Buy Now
DISTI # VO2601-X017T
TME Optocoupler, SMD, Ch: 1, OUT: gate, Uinsul: 5.3kV, 10Mbps, SMD8 Min Qty: 1 0
  • 1 $2.0500
  • 10 $1.3600
  • 100 $1.0800
  • 500 $0.9100
  • 1,000 $0.8300
  • 2,000 $0.7700
$0.7700 / $2.0500 RFQ
DISTI # VO2601-X017T
EBV Elektronik Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: VO2601-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 1000
  • 1,000 $0.9758
$0.9758 Buy Now

CAD Models for VO2601-X017T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VO2601-X017T by Vishay Intertechnologies

VO2601-X017T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5300 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.085 W
Supply Voltage-Min
4.5 V
Surface Mount
YES
Terminal Finish
Pure Tin (Sn)
Want to compare parts?
  1. VO2601-X017T
    Vishay Intertechnologies
    Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps,
    VS

Related Parts for VO2601-X017T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VO2601-X017T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VO2601-X017T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VO2601-X017T would you like to use for your alert(s)?
  • Please alert me when VO2601-X017T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VO2601-X017T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VO2601-X017T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VO2601-X017T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VO2601-X017T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VO2601-X017T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: