There are no models available for this part yet.
Overview of VO1412500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VO1412500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VO1412500000G-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5415 | Buy Now | |
DISTI #
72330224
|
RS | VO-3.81-2*7P Green ROHS , PIN with bright Tin plated with flange 180D ,MARK | Amphenol - Anytek VO1412500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 | RFQ | |
DISTI #
ANYVO1412500000G
|
Heilind Electronics | VO-3.81-27P GREEN ROHS PIN WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.0500 | Buy Now | ||
DISTI #
ANYVO1412500000G
|
Interstate Connecting Components | VO-3.81-27P GREEN ROHS PIN WI | 0 |
|
Buy Now |