Part Details for VO0832510000G by Amphenol Corporation
Overview of VO0832510000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO0832510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO0832510000G
|
Avnet Americas | VO08325100J0G-381 TB SOC 2-ROWS WF RA - Bulk (Alt: VO0832510000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 55 Container: Bulk | 0 |
|
$0.9098 | Buy Now |
DISTI #
649-VO08325100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT 2-ROWS WF RA | 0 |
|
$1.0100 / $1.0400 | Order Now |
Part Details for VO0832510000G
VO0832510000G CAD Models
VO0832510000G Part Data Attributes
|
VO0832510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VO0832510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |