There are no models available for this part yet.
Overview of VNQ830M by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for VNQ830M by STMicroelectronics
Part Data Attributes for VNQ830M by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SO-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits
|
4
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e4
|
Length
|
17.9 mm
|
Number of Functions
|
2
|
Number of Terminals
|
28
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
2 A
|
Output Peak Current Limit-Nom
|
10.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
5.5 V
|
Supply Voltage-Nom
|
13 V
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for VNQ830M
This table gives cross-reference parts and alternative options found for VNQ830M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ830M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ830M13TR | 10.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, ROHS COMPLIANT, SO-28 | STMicroelectronics | VNQ830M vs VNQ830M13TR |
Related Parts for VNQ830M
-
VND7030AJ-EPeripheral Drivers
-
VIPER50A-ESwitching Regulator or Controllers
-
LTC2850IS8Line Driver or Receivers
-
VN0610LSmall Signal Field-Effect Transistors
-
VS-MBRS130TRPBFRectifier Diodes
-
CA91C142D-33CEBus Controllers
-
BSM30GP60IGBTs
-
LT6660HCDC-2.5Voltage References
-
SN74BCT25244NTBus Driver/Transceivers