-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET II fully autoprotected Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4791
|
Newark | Low Side Switches Rohs Compliant: Yes |Stmicroelectronics VNN3NV04PTR-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.6130 | Buy Now |
DISTI #
18AC8021
|
Newark | Power Load Sw, Low Side, 5A, Sot-223-4, Power Load Switch Type:Low Side, No. Of Channels:1Channels, Input Voltage:-, Current Limit:5A, On State Resistance:0.12Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes Rohs Compliant: Yes |Stmicroelectronics VNN3NV04PTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9630 / $1.6800 | Buy Now |
DISTI #
497-13077-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1041 In Stock |
|
$0.5265 / $2.0200 | Buy Now |
DISTI #
VNN3NV04PTR-E
|
Avnet Americas | Power Switch Lo Side 3.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: VNN3NV04PTR-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 6000 |
|
$0.5223 / $0.5518 | Buy Now |
DISTI #
511-VNN3NV04PTR-E
|
Mouser Electronics | Gate Drivers OMNIFET III Low Side 120mOhm 3.5A 40V RoHS: Compliant | 5224 |
|
$0.5260 / $1.6100 | Buy Now |
DISTI #
E02:0323_03407172
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 7A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2419 | Europe - 86000 |
|
$0.5191 / $0.5195 | Buy Now |
DISTI #
V36:1790_06569173
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 7A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2417 | Americas - 1000 |
|
$0.5048 / $0.5823 | Buy Now |
|
STMicroelectronics | OMNIFET II fully autoprotected Power MOSFET RoHS: Compliant Min Qty: 1 | 5524 |
|
$0.7400 / $1.3700 | Buy Now |
|
Future Electronics | VNN3NV04P Series 40 V 120 mOhm 3.5 A Fully Autoprotected Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 108000Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Future Electronics | VNN3NV04P Series 40 V 120 mOhm 3.5 A Fully Autoprotected Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.9200 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNN3NV04PTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNN3NV04PTR-E
STMicroelectronics
OMNIFET II fully autoprotected Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 10 µs | |
Turn-on Time | 1.35 µs | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for VNN3NV04PTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNN3NV04PTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP370MUAITXG | Full Overvoltage and Overcurrent Protection Circuit OVLO 6.6 V, reverse OCP 1.75 A, LLGA12 3x3, 0.5P, 3000-REEL | onsemi | VNN3NV04PTR-E vs NCP370MUAITXG |