-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fully integrated H-bridge motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0373
|
Newark | Motor Control |Stmicroelectronics VNH7070AYTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-VNH7070AYTRCT-ND
|
DigiKey | AUTOMOTIVE FULLY INTEGRATED H-BR Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8319 In Stock |
|
$2.6740 / $4.8500 | Buy Now |
DISTI #
VNH7070AYTR
|
Avnet Americas | H-Bridge Motor Driver 4V to 28V 36-Pin PowerSSO T/R - Tape and Reel (Alt: VNH7070AYTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 8000 |
|
$2.5802 / $2.7720 | Buy Now |
DISTI #
511-VNH7070AYTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver RoHS: Compliant | 4676 |
|
$2.6600 / $5.3000 | Buy Now |
DISTI #
E02:0323_13883970
|
Arrow Electronics | H-Bridge Motor Driver 36-Pin PowerSSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2349 | Europe - 466 |
|
$2.5334 / $4.8429 | Buy Now |
|
STMicroelectronics | Automotive fully integrated H-bridge motor driver RoHS: Compliant Min Qty: 1 | 4676 |
|
$3.2600 / $5.1900 | Buy Now |
|
Future Electronics | Motor Driver Power MOSFET PWM PowerSSO-36 TP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
DISTI #
76441767
|
Verical | H-Bridge Motor Driver 36-Pin PowerSSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 465 |
|
$2.5625 / $4.8985 | Buy Now |
DISTI #
VNH7070AYTR
|
Avnet Silica | H-Bridge Motor Driver 4V to 28V 36-Pin PowerSSO T/R (Alt: VNH7070AYTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VNH7070AYTR
|
EBV Elektronik | H-Bridge Motor Driver 4V to 28V 36-Pin PowerSSO T/R (Alt: VNH7070AYTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 7000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH7070AYTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH7070AYTR
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 957.4 | |
CO2e (mg) | 11527.096 | |
Samacsys Description | Motor / Motion / Ignition Controllers & Drivers LGS VIPOWER | |
Samacsys Manufacturer | STMicroelectronics | |
Samacsys Modified On | 2024-05-06 09:42:10 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q100 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.47 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |