Datasheets
VNH3SP30 by: STMicroelectronics

BRUSH DC MOTOR CONTROLLER, 30A, PDSO30, MULTI POWER PACKAGE, SO-30

Part Details for VNH3SP30 by STMicroelectronics

Overview of VNH3SP30 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for VNH3SP30

Part # Distributor Description Stock Price Buy
Win Source Electronics FULLY INTEGRATED H-BRIDGE MOTOR DRIVER 300
  • 1 $271.7400
  • 2 $260.8700
$260.8700 / $271.7400 Buy Now

Part Details for VNH3SP30

VNH3SP30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VNH3SP30 Part Data Attributes

VNH3SP30 STMicroelectronics
Buy Now Datasheet
Compare Parts:
VNH3SP30 STMicroelectronics BRUSH DC MOTOR CONTROLLER, 30A, PDSO30, MULTI POWER PACKAGE, SO-30
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description HSSOP, SOP30,.75,40
Pin Count 30
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G30
JESD-609 Code e3
Length 17.2 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 30
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SOP30,.75,40
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Seated Height-Max 2.35 mm
Supply Current-Max (Isup) 15 mA
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 5.5 V
Supply Voltage-Nom (Vsup) 9 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 16 mm

Alternate Parts for VNH3SP30

This table gives cross-reference parts and alternative options found for VNH3SP30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNH3SP30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VNH3SP30TR-E AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER STMicroelectronics VNH3SP30 vs VNH3SP30TR-E
VNH3SP30-E AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER STMicroelectronics VNH3SP30 vs VNH3SP30-E
Part Number Description Manufacturer Compare
VNH3SP30TR-E AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER STMicroelectronics VNH3SP30 vs VNH3SP30TR-E
VNH3SP30-E AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER STMicroelectronics VNH3SP30 vs VNH3SP30-E

VNH3SP30 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VNH3SP30 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VNH3SP30 by STMicroelectronics

Select Manufacturer
Which Manufacturer of VNH3SP30 would you like to use for your alert(s)?
  • Please alert me when VNH3SP30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VNH3SP30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VNH3SP30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VNH3SP30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VNH3SP30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VNH3SP30 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: