-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1486
|
Newark | Motor Driver, Full Bridge, 30A, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:30A, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:30Pins, Supply Voltage Min:5.5V, Supply Voltage Max:36V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics VNH3SP30-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VNH3SP30-E-ND
|
DigiKey | IC MTR DRV 5.5-36V MULTIPWRSO-30 Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 30MULTIPWRSO | 1162 |
|
$282.6090 / $315.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH3SP30-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH3SP30-E
STMicroelectronics
AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e3 | |
Length | 17.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP30,.75,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm |
This table gives cross-reference parts and alternative options found for VNH3SP30-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNH3SP30-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNH3SP30 | BRUSH DC MOTOR CONTROLLER, 30A, PDSO30, MULTI POWER PACKAGE, SO-30 | STMicroelectronics | VNH3SP30-E vs VNH3SP30 |
VNH3SP30TR-E | AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER | STMicroelectronics | VNH3SP30-E vs VNH3SP30TR-E |