Part Details for VNF251684R70JB by Vishay Intertechnologies
Results Overview of VNF251684R70JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNF251684R70JB Information
VNF251684R70JB by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VNF251684R70JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4854
|
Newark | Vnf 25X168 4U7 5% Bo3 /Box |Vishay VNF251684R70JB RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9300 / $105.4100 | Buy Now |
DISTI #
VNF251684R70JB
|
Avnet Americas | VNF 25X168 4U7 5% BO3 - Boxed Product (Development Kits) (Alt: VNF251684R70JB) RoHS: Compliant Min Qty: 18 Package Multiple: 3 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$70.2588 / $99.7979 | Buy Now |
Part Details for VNF251684R70JB
VNF251684R70JB CAD Models
VNF251684R70JB Part Data Attributes
|
VNF251684R70JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VNF251684R70JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 180W, 4.7ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 15 Weeks | |
Construction | Cylinder | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 53 mm | |
Package Length | 168 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 180 W | |
Rated Temperature | 25 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |