Part Details for VNC2010247R0JB by Vishay Intertechnologies
Overview of VNC2010247R0JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNC2010247R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8183
|
Newark | Vnc 20X102 47U 5% Bo64 /Box |Vishay VNC2010247R0JB RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7800 / $68.7400 | Buy Now |
DISTI #
VNC2010247R0JB
|
Avnet Americas | Resistor, 47 Ohm, ? 5%, 85 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: VNC2010247R0JB) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$55.6857 / $68.7596 | Buy Now |
Part Details for VNC2010247R0JB
VNC2010247R0JB CAD Models
VNC2010247R0JB Part Data Attributes
|
VNC2010247R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VNC2010247R0JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 85W, 47ohm, 950V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Insulated | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 101.5 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 950 V |