-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, /Tray | |
JM38510/12203BGA | Renesas Electronics Corporation | Amplifiers, CAN, /Tray | |
DF38122WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), TFQFP, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1344-ND
|
DigiKey | IC USB HOST/DEVICE CTRL 48-LQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
13578 In Stock |
|
$4.2250 / $5.0300 | Buy Now |
DISTI #
895-VNC2-48L1C-TRAY
|
Mouser Electronics | USB Interface IC VNC2 Dual USB Host Controller RoHS: Compliant | 2272 |
|
$4.0400 / $5.0300 | Buy Now |
DISTI #
V36:1790_16661154
|
Arrow Electronics | Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V Tray 48-Pin LQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2411 | Americas - 1000 |
|
$4.2300 / $4.9800 | Buy Now |
DISTI #
72044622
|
RS | VINCULUM 2 USB HOST CONTROLLER LQFP 48 - TRAY | FTDI VNC2-48L1C-TRAY RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $4.8300 | RFQ |
DISTI #
83687979
|
Verical | Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V Tray 48-Pin LQFP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 1000 |
|
$4.2300 / $4.9800 | Buy Now |
|
Neutron USA | USB Interface IC VNC2 Dual USB Host Controller | 0 |
|
$33.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy