-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNC1L-1A-REEL by FTDI Chip is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8951
|
Newark | Usb Host Controller, 48-Lqfp, Usb Ic Type:Vinculum Usb Host Controller, Usb Standard:Usb 2.0, Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24661 |
|
$7.0700 / $13.3500 | Buy Now |
DISTI #
768-1000-1-ND
|
DigiKey | IC USB CONTROLLER 48LQFP Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19339 In Stock |
|
$7.9875 / $11.8900 | Buy Now |
DISTI #
VNC1L-1A
|
TME | IC: Vinculum USB controller, 4kBSRAM,64kBFLASH, LQFP48 Min Qty: 1 | 1688 |
|
$7.9500 / $11.6000 | Buy Now |
|
LCSC | Controller LQFP-48(7x7) USB Converters ROHS | 4 |
|
$11.1119 / $11.5205 | Buy Now |
|
Win Source Electronics | IC USB CONTROLLER 48LQFP | 1400 |
|
$8.3872 / $12.5807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNC1L-1A-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
VNC1L-1A-REEL
FTDI Chip
USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, LQFP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, GREEN, LQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for VNC1L-1A-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNC1L-1A-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VNC1L-1A/TR | FTDI Chip | Check for Price | Bus Controller, PQFP48, | VNC1L-1A-REEL vs VNC1L-1A/TR |