Part Details for VNB35N07 by STMicroelectronics
Overview of VNB35N07 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNB35N07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | OMNIFET : FULLY AUTOPROTECTED POWER MOSFET Power Field-Effect Transistor, 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263 RoHS: Not Compliant | Europe - 50 |
|
RFQ | |
|
Chip1Cloud | ��OMNIFET��: FULLY AUTOPROTECTED POWER MOSFET | MOSFET POWER 70V 35A D2PAK | 3150 |
|
RFQ |