Part Details for VNB251381502JB by Vishay Intertechnologies
Overview of VNB251381502JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VNB251381502JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8162
|
Newark | Vnb 25X138 15K 5% Bo5 /Box |Vishay VNB251381502JB RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2400 / $125.1100 | Buy Now |
DISTI #
VNB251381502JB
|
Avnet Americas | VNB 25X138 15K 5% BO5 - Boxed Product (Development Kits) (Alt: VNB251381502JB) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$78.9743 / $119.7855 | Buy Now |
DISTI #
VNB251381502JB
|
Avnet Abacus | Resistor, 15 kOhm, � 5%, 145 W, Wirewound, Power, Screw (Alt: VNB251381502JB) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VNB251381502JB
VNB251381502JB CAD Models
VNB251381502JB Part Data Attributes
|
VNB251381502JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VNB251381502JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 145W, 15000ohm, 1400V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 15 Weeks | |
Construction | Cylinder | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 53 mm | |
Package Length | 138 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 145 W | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |