Part Details for VNA412B-25A-5DZ by SMC Corporation of America
Overview of VNA412B-25A-5DZ by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for VNA412B-25A-5DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73595559
|
RS | VALVE, PROCESS, 2 PORT, VNA SERIES | SMC Corporation VNA412B-25A-5DZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$141.0300 | RFQ |