Part Details for VN2460N8-G by Microchip Technology Inc
Overview of VN2460N8-G by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN2460N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4337
|
Newark | Mosfet, N-Channel Enhancement-Mode, 600V, 20 Ohm 3 Sot-89 T/R Rohs Compliant: Yes |Microchip VN2460N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
VN2460N8-GCT-ND
|
DigiKey | MOSFET N-CH 600V 200MA TO243AA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
VN2460N8-G
|
Avnet Americas | Trans MOSFET N-CH 600V 0.2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: VN2460N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
689-VN2460N8-G
|
Mouser Electronics | MOSFET 600V 20Ohm RoHS: Compliant | 3173 |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
V72:2272_06516014
|
Arrow Electronics | Trans MOSFET N-CH Si 600V 0.2A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2352 Container: Cut Strips | Americas - 1375 |
|
$1.0622 / $1.5182 | Buy Now |
DISTI #
VN2460N8-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 600V, 20 Ohm, Projected EOL: 2034-07-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8900 / $1.5400 | Buy Now |
DISTI #
70451715
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 600V, 20 Ohm3 SOT-89 T/R | Microchip Technology Inc. VN2460N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | VN2460 Series 600 V 20 Ohm N-Channel Enhancement-Mode Vertical DMOS FET-SOT89-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1300 / $1.1600 | Buy Now |
|
Onlinecomponents.com | N-channel vertical DMOS FET – Enhancement mode - 600V - 20Ohm – Si – SOT 89 3 - 1.6 W – 1.6 mm x 4.6 mm x 2.6 mm - 52,800 mg RoHS: Compliant |
6000 On Order |
|
$1.0900 / $1.1300 | Buy Now |
DISTI #
VN2460N8-G
|
Avnet Americas | Trans MOSFET N-CH 600V 0.2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: VN2460N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.5400 | Buy Now |
Part Details for VN2460N8-G
VN2460N8-G CAD Models
VN2460N8-G Part Data Attributes:
|
VN2460N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN2460N8-G
Microchip Technology Inc
0.2A, 600V, 25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 0.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 45 ns | |
Turn-on Time-Max (ton) | 20 ns |