Transistors
VN2450MW
Description: Small Signal Field-Effect Transistor, 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE

Overview of VN2450MW by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for VN2450MW by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VN2450MW by Supertex Inc

VN2450MW
Supertex Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SUPERTEX INC
Part Package Code
DIE
Package Description
UNCASED CHIP, X-XUUC-N
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain-source On Resistance-Max
13 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
25 pF
JESD-30 Code
X-XUUC-N
JESD-609 Code
e0
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. VN2450MW
    Supertex Inc
    Small Signal Field-Effect Transistor, 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN2450MW by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN2450MW by Supertex Inc

  • Please alert me when VN2450MW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN2450MW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN2450MW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN2450MW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN2450MW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN2450MW by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: