Part Details for VN2410L by Microchip Technology Inc
Overview of VN2410L by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN2410L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | VN2410 Series 240 V 190 mA 10 Ohm Through Hole Vertical DMOS FET - TO-92-3 | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 65 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-92VAR | 52 |
|
$3.0000 / $6.0000 | Buy Now |