Part Details for VN2406LZL1 by onsemi
Overview of VN2406LZL1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for VN2406LZL1
VN2406LZL1 CAD Models
VN2406LZL1 Part Data Attributes
|
VN2406LZL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
VN2406LZL1
onsemi
200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | EUROPEAN PART NUMBER | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2406LZL1
This table gives cross-reference parts and alternative options found for VN2406LZL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2406LZL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2406L | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | onsemi | VN2406LZL1 vs VN2406L |
VN2406LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | VN2406LZL1 vs VN2406LZL1 |
VN2406L | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA | Motorola Mobility LLC | VN2406LZL1 vs VN2406L |
VN2406L-G | Small Signal Field-Effect Transistor, 0.19A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | VN2406LZL1 vs VN2406L-G |
VN2406LZL1 | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | VN2406LZL1 vs VN2406LZL1 |
VN2406L | TRANSISTOR 210 mA, 240 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | VN2406LZL1 vs VN2406L |