Part Details for VN2224N2 by Supertex Inc
Overview of VN2224N2 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN2224N2
VN2224N2 CAD Models
VN2224N2 Part Data Attributes
|
VN2224N2
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VN2224N2
Supertex Inc
Small Signal Field-Effect Transistor, 1.5A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 6 W | |
Power Dissipation-Max (Abs) | 6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2224N2
This table gives cross-reference parts and alternative options found for VN2224N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2224N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5639G | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | VN2224N2 vs 2N5639G |
MMBF170 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AA | Motorola Mobility LLC | VN2224N2 vs MMBF170 |
ZVP1320ASTZ | Small Signal Field-Effect Transistor, 0.07A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | VN2224N2 vs ZVP1320ASTZ |
2SK1961AA | Small Signal Field-Effect Transistor, TO-92 | SANYO Electric Co Ltd | VN2224N2 vs 2SK1961AA |
2N6660 | 410mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39 | Microchip Technology Inc | VN2224N2 vs 2N6660 |
VN10LFTC | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | VN2224N2 vs VN10LFTC |
VN0109N2 | Small Signal Field-Effect Transistor, 0.8A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Supertex Inc | VN2224N2 vs VN0109N2 |
VP1306N2 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | VN2224N2 vs VP1306N2 |
ZVN4106FTC | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Diodes Incorporated | VN2224N2 vs ZVN4106FTC |
BSS119L6327 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | VN2224N2 vs BSS119L6327 |