Part Details for VN2222LL-G-P013 by Microchip Technology Inc
Overview of VN2222LL-G-P013 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN2222LL-G-P013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4326
|
Newark | Mosfet, N-Channel Enhancement-Mode, 60V, 7.5 Ohm 3 To-92 Ammo Rohs Compliant: Yes |Microchip VN2222LL-G-P013 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
150-VN2222LL-G-P013CT-ND
|
DigiKey | MOSFET N-CH 60V 230MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2138 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
VN2222LL-G-P013
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin TO-92 T/R - Ammo Pack (Alt: VN2222LL-G-P013) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
689-VN2222LLG-P013
|
Mouser Electronics | MOSFETs N-CH Enhancmnt Mode MOSFET RoHS: Compliant | 3188 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
VN2222LL-G-P013
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 7.5 Ohm, Projected EOL: 2034-02-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70453845
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 7.5 Ohm3 TO-92 AMMO | Microchip Technology Inc. VN2222LL-G-P013 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | MOSFET - N-Channel - 60V Vdss - 230mA - 7.5Ohm @ 500mA, 10V Rds On (Max) @ Id, Vgs - ±30V Vgs - 400mW Power Dissipation - TO-92-3 - RoHS. RoHS: Compliant | 0 |
|
$0.2896 / $0.3582 | Buy Now |
DISTI #
VN2222LL-G-P013
|
TME | Transistor: N-MOSFET, unipolar, 60V, 230mA, Idm: 1A, 1W, TO92 Min Qty: 1 | 0 |
|
$0.3310 / $0.7350 | RFQ |
|
NAC | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 7.5 Ohm - Package: 3 TO-92 AMMO RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.3000 / $0.3700 | Buy Now |
Part Details for VN2222LL-G-P013
VN2222LL-G-P013 CAD Models
VN2222LL-G-P013 Part Data Attributes
|
VN2222LL-G-P013
Microchip Technology Inc
Buy Now
|
Compare Parts:
VN2222LL-G-P013
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |