Part Details for VN2222LL-G-P003 by Microchip Technology Inc
Overview of VN2222LL-G-P003 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN2222LL-G-P003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4325
|
Newark | Mosfet, N-Channel Enhancement-Mode, 60V, 7.5 Ohm 3 To-92 T/R Rohs Compliant: Yes |Microchip VN2222LL-G-P003 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 | Buy Now |
DISTI #
150-VN2222LL-G-P003CT-ND
|
DigiKey | MOSFET N-CH 60V 230MA TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2004 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
VN2222LL-G-P003
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin TO-92 T/R - Tape and Reel (Alt: VN2222LL-G-P003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
VN2222LL-G-P003
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin TO-92 T/R - Bulk (Alt: VN2222LL-G-P003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
DSC1103CE1-156.250
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin TO-92 T/R - Bulk (Alt: DSC1103CE1-156.250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.9000 | Buy Now |
DISTI #
689-VN2222LL-G-P003
|
Mouser Electronics | MOSFET N-CH Enhancmnt Mode MOSFET RoHS: Compliant | 2226 |
|
$0.4530 / $0.6400 | Buy Now |
DISTI #
VN2222LL-G-P003
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 7.5 Ohm, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes | 34000 |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70483940
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 7.5 Ohm3 TO-92 T/R | Microchip Technology Inc. VN2222LL-G-P003 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | VN2222LL Series 60 V 7.5 Ohm N-Ch Enhancement-Mode Vertical DMOS FET - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.1500 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 60V 0.23A 3-Pin TO-92 T/R | 34000 Factory Stock |
|
$0.2841 / $0.3285 | Buy Now |