There are no models available for this part yet.
Overview of VN1206L by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for VN1206L by Supertex Inc
Part Data Attributes for VN1206L by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
120 V
|
Drain Current-Max (ID)
|
0.23 A
|
Drain-source On Resistance-Max
|
6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
20 pF
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
0.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for VN1206L
This table gives cross-reference parts and alternative options found for VN1206L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN1206L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN1206L-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | VN1206L vs VN1206L-GP013 |
VN1206L-G | 230mA, 120V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN1206L vs VN1206L-G |
VN1206L-18 | Small Signal Field-Effect Transistor, 0.23A I(D), 120V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA | Vishay Siliconix | VN1206L vs VN1206L-18 |
VN1206L-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | VN1206L vs VN1206L-GP014 |
VN1206L-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | VN1206L vs VN1206L-GP005 |
VN1206L-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | VN1206L vs VN1206L-GP003 |
Related Parts for VN1206L
-
TN2404KL-TR1Small Signal Field-Effect Transistors
-
VNB28N04TR-EPower Field-Effect Transistors
-
SS14Rectifier Diodes
-
VN02N(011Y)Peripheral Drivers
-
C0805C470J5GACFixed Capacitors
-
TL074IDOperational Amplifiers
-
VIBLSD1-S24-S5-SIPOther Analog ICs
-
VNH2SP30-EMotion Control Electronics
-
74HCT541PWBus Driver/Transceivers