Part Details for VN10LFTA by Zetex / Diodes Inc
Overview of VN10LFTA by Zetex / Diodes Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN10LFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66041693
|
Verical | Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 2245 | Americas - 2806 |
|
$0.1621 / $0.2143 | Buy Now |
|
Bristol Electronics | 3130 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 100 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23 | 120 |
|
$0.3105 / $0.5175 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23 | 80 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23 | 848 |
|
$2.2275 / $4.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1810 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 850 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for VN10LFTA
VN10LFTA CAD Models
VN10LFTA Part Data Attributes
|
VN10LFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
VN10LFTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for VN10LFTA
This table gives cross-reference parts and alternative options found for VN10LFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN10LFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN10LFTC | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | VN10LFTA vs VN10LFTC |
VN10LF | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | VN10LFTA vs VN10LF |
VN10LFTC | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | VN10LFTA vs VN10LFTC |
VN10LFTA | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | VN10LFTA vs VN10LFTA |