Part Details for VN101504 by The Cherry Corporation
Overview of VN101504 by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN101504
VN101504 CAD Models
VN101504 Part Data Attributes
|
VN101504
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
VN101504
The Cherry Corporation
Hall Effect Sensor, 25mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 6.35 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 24.77 mm | |
Housing | PLASTIC | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Termination Type | SOLDER |