-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
330mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4310
|
Newark | Mosfet, N-Channel Enhancement-Mode, 60V, 3.0 Ohm 3 To-92 Bag Rohs Compliant: Yes |Microchip VN0606L-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
VN0606L-G-ND
|
DigiKey | MOSFET N-CH 60V 330MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
507 In Stock |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
VN0606L-G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.33A 3-Pin TO-92 Bag - Bag (Alt: VN0606L-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
PIC18F46K40T-I/ML
|
Avnet Americas | Trans MOSFET N-CH 60V 0.33A 3-Pin TO-92 Bag - Tape and Reel (Alt: PIC18F46K40T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8100 / $2.1800 | Buy Now |
DISTI #
689-VN0606L-G
|
Mouser Electronics | MOSFET 60V 3Ohm RoHS: Compliant | 4799 |
|
$1.0600 / $1.3200 | Buy Now |
DISTI #
VN0606L-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 3.0 Ohm, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes |
17000 Alternates Available |
|
$0.8800 / $1.5000 | Buy Now |
DISTI #
70451699
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 60V, 3.0 Ohm3 TO-92 BAG | Microchip Technology Inc. VN0606L-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | N-Channel 60 V 3 Ohm 1 W Through Hole Mosfet - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0100 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Transistor MOSFET N-CH 60V 0.33A 3-Pin TO-92 RoHS: Compliant |
741 In Stock 17000 Factory Stock |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
VN0606L-G
|
TME | Transistor: N-MOSFET, unipolar, 60V, 330mA, Idm: 1.6A, 1W, TO92 Min Qty: 1 | 0 |
|
$0.8850 / $1.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN0606L-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN0606L-G
Microchip Technology Inc
330mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.33 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |