VN03-10000X-O-O-A-12
Description: OCVCXO, CLOCK, 10MHz, LVCMOS OUTPUT, GREEN, HERMETIC SEALED PACKAGE-5

Overview of VN03-10000X-O-O-A-12 by Precision Devices Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for VN03-10000X-O-O-A-12 by Precision Devices Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VN03-10000X-O-O-A-12 by Precision Devices Incorporated

VN03-10000X-O-O-A-12
Precision Devices Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION DEVICES INC
Reach Compliance Code
unknown
Aging
0.2 PPM/YEAR
Control Voltage-Max
5 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.005%
Frequency Stability-Voltage
0.002 ppm
Input Power
1.5 W
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
5
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVCMOS
Output Load
15 pF
Oven Supply Voltage
12V
Physical Dimension
25.8mm x 25.8mm x 14.22mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Warm-up Power
5 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. VN03-10000X-O-O-A-12
    Precision Devices Incorporated
    OCVCXO, CLOCK, 10MHz, LVCMOS OUTPUT, GREEN, HERMETIC SEALED PACKAGE-5
    VS

Related Parts for VN03-10000X-O-O-A-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN03-10000X-O-O-A-12 by Precision Devices Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN03-10000X-O-O-A-12 by Precision Devices Incorporated

Select Manufacturer
Which Manufacturer of VN03-10000X-O-O-A-12 would you like to use for your alert(s)?
  • Please alert me when VN03-10000X-O-O-A-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN03-10000X-O-O-A-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN03-10000X-O-O-A-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN03-10000X-O-O-A-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN03-10000X-O-O-A-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN03-10000X-O-O-A-12 by Precision Devices Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: