Part Details for VN020250001102 by Amphenol Tuchel
Overview of VN020250001102 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN020250001102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN020250001102-ND
|
DigiKey | CONN SOCKET 16-20AWG GOLD CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
30 In Stock |
|
$1.0529 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Socket contact 100 pcs RoHS: Compliant |
570 In Stock |
|
$0.6290 / $1.2070 | Buy Now |
|
Master Electronics | Socket contact 100 pcs RoHS: Compliant |
570 In Stock |
|
$0.6290 / $1.2070 | Buy Now |