Part Details for VN0201500461U by Amphenol Sine Systems
Overview of VN0201500461U by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0201500461U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEVN0201500461U
|
Heilind Electronics | SOCKET CONTACT 1,5MM 0,34-0,5M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEVN0201500461U
|
Interstate Connecting Components | SOCKET CONTACT 1,5MM 0,34-0,5M | 0 |
|
Buy Now |